Environmentally resistant circular connector featuring 18 male pin contacts with gold-plated copper alloy contacts. This straight, cable-mount connector offers a 7.5A current rating and 850V voltage rating, operating within a -65°C to 200°C temperature range. Constructed with an aluminum shell and body, it adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27484T14B18PD technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T14B18PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.