This MIL-DTL-38999 Series II circular connector is a 37-contact, female plug with a straight, male gender. Featuring a durable aluminum alloy shell with cadmium plating, it offers a 5A current rating and a 500V voltage rating. The connector supports 22AWG wire gauge and utilizes gold-plated copper alloy contacts for reliable termination via crimp. Designed for free-hanging, cable mounting, it operates within a temperature range of -65°C to 200°C and provides environment-resistant shielding.
Amphenol MS27484T14B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T14B35S to view detailed technical specifications.
No datasheet is available for this part.