Circular connector featuring 37 male pin contacts with gold-plated copper construction. This straight, cable-mount connector offers a 3A current rating and operates within a temperature range of -65°C to 200°C. Constructed with an aluminum body and cadmium shell plating, it meets MIL-DTL-38999 Series II military standards and is environment-resistant. Designed for free-hanging applications, it utilizes crimp termination.
Amphenol MS27484T14B37P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T14B37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.