
37-contact, male, straight circular connector designed for military applications, conforming to MIL-DTL-38999 Series II standards. Features a durable aluminum alloy shell, gold-plated copper alloy contacts, and a 5A current rating. This environment-resistant, shielded plug supports crimp termination for 22AWG wire and operates across a wide temperature range of -65°C to 200°C, with a 500V voltage rating.
Amphenol MS27484T14F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27484T14F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.