
Circular connector featuring 26 male pin contacts with gold-plated copper alloy construction and a 7.5A current rating. This straight, cable-mount connector is designed for free-hanging applications and operates within a temperature range of -65°C to 200°C, with a voltage rating of 850V. The shielded, environment-resistant design utilizes a size 16 aluminum shell with electroless nickel plating, meeting MIL-DTL-38999 Series II specifications. Termination is via crimp for 20AWG wire.
Amphenol MS27484T16F26PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T16F26PA to view detailed technical specifications.
No datasheet is available for this part.
