Circular connector with 32 male pin contacts, featuring a shielded, environment-resistant design. This free-hanging, cable mount component utilizes a robust aluminum shell with a cadmium plating and a gold contact finish for optimal conductivity. Designed for demanding applications, it operates across a wide temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. Termination is achieved via crimp.
Amphenol MS27484T18B32PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T18B32PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.