Amphenol MS27484T18B53P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS27484T18B53P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.