Environmentally resistant circular connector featuring 66 male pin contacts with gold plating for superior conductivity. This straight, cable-mount component is constructed with a cadmium-plated aluminum shell (size 18) and a copper alloy contact material, rated for operation between -65°C and 200°C. Designed to MIL-DTL-38999 Series II standards, it offers shielded performance and a bulk packaging option.
Amphenol MS27484T18B66P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T18B66P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.