65-position circular connector with female socket contacts, featuring gold-plated copper contacts and a straight, cable-mountable male body. This environment-resistant connector, designed to MIL-DTL-38999 Series II standards, offers a 5A current rating and 500V voltage rating. Constructed with an aluminum shell and cadmium plating, it operates within a temperature range of -65°C to 200°C and supports 22AWG wire.
Amphenol MS27484T20B2S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20B2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.