
Environmentally resistant circular connector featuring 39 male pin positions with gold-plated copper alloy contacts. This straight, cable-mount connector is designed for crimp termination and boasts a robust aluminum shell with cadmium plating, conforming to MIL-DTL-38999 Series II standards. Operating across a wide temperature range of -65°C to 200°C, it offers shielded connectivity with a shell size of 20.
Amphenol MS27484T20B39PB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20B39PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.