
Circular connector, MIL-DTL-38999 Series II, JT, featuring 16 male pin positions with gold-plated copper alloy contacts. This straight, shielded, cable mount connector has a silver-colored, electroless nickel-plated aluminum shell (size 20) with passivated steel plating. It operates within a temperature range of -65°C to 200°C and offers a crimp termination.
Amphenol MS27484T20F16PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20F16PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.