
This MIL-DTL-38999 Series II circular connector is a straight, male plug featuring 79 contacts with gold-plated copper terminals. It offers a 5A current rating and a 500V voltage rating, with a body and shell constructed from aluminum alloy and plated with electroless nickel. Designed for general military applications, this environmentally resistant component supports a temperature range of -65°C to 200°C and utilizes crimp termination for 22AWG wire.
Amphenol MS27484T20F35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20F35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.