
Circular connector, male gender, featuring 39 positions with 39 male pin contacts. This straight, cable mount connector utilizes crimp termination for copper and copper alloy contacts plated with gold. Constructed with an aluminum shell and electroless nickel plating, it offers an operating temperature range of -65°C to 200°C and a current rating of 13A with a voltage rating of 850V. Designed to MIL-DTL-38999 Series II military standards, this environmentally resistant component is shielded and has a shell size of 20.
Amphenol MS27484T20F39P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20F39P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
