Circular connector featuring 39 female socket contacts for crimp termination. This environment-resistant, shielded connector offers a 13A current rating and 850V voltage rating. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C. Designed for cable mounting, this free-hanging connector conforms to MIL-DTL-38999 Series II standards.
Amphenol MS27484T20F39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20F39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.