This circular connector features 41 male pin positions with a straight, cable mount orientation. It utilizes a copper alloy contact material with gold plating for superior conductivity and durability, rated for operation between -65°C and 200°C. The connector boasts an aluminum shell with electroless nickel plating, providing environmental resistance and shielding, and is designed for crimp termination. It conforms to MIL-DTL-38999 Series II standards.
Amphenol MS27484T20F41PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T20F41PA to view detailed technical specifications.
No datasheet is available for this part.