The MS27484T22B21SB is a 22-position shielded circular connector with a current rating of 13A and a temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series II and features a crimp termination. The connector is not RoHS compliant and has a gold-plated contact. It is available in a bulk packaging and has a cadmium plating.
Amphenol MS27484T22B21SB technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T22B21SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.