
100-position circular connector, MIL-DTL-38999 Series II compliant, featuring a male shell size 22 aluminium body and free-hanging cable mount. This environment-resistant connector offers female copper contacts with gold plating, rated for 5A current and 500V voltage. Designed for 22AWG wire, it operates within a temperature range of -65°C to 200°C and includes shielding.
Amphenol MS27484T22F35SC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T22F35SC to view detailed technical specifications.
No datasheet is available for this part.
