Environmentally resistant circular connector featuring 128 male pin contacts with gold-plated copper contacts for 5A current rating. This MIL-DTL-38999 Series II compliant component boasts an aluminum body with cadmium shell plating, a straight orientation, and a straight cable mount design. Operating across a wide temperature range of -65°C to 200°C, it is suitable for demanding applications.
Amphenol MS27484T24A35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T24A35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.