Circular connector with 128 male pin contacts, featuring gold-plated contacts and a straight, cable mount orientation. This environment-resistant component operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. It offers a 3A current rating and a cadmium-plated shell.
Amphenol MS27484T24B1PB technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T24B1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.