Circular connector featuring 24 female socket contacts with gold-plated copper for 23A current rating and 850V voltage rating. This straight, cable-mount connector is constructed with an aluminum shell and body, offering environmental resistance and shielding. Designed for operation between -65°C and 200°C, it adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27484T24B24S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T24B24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.