Circular connector with 29 female socket contacts, featuring gold-plated copper contacts and a straight, cable-mount, free-hanging configuration. This MIL-DTL-38999 Series II connector boasts an aluminum shell, rated for 13A current and operating temperatures from -65°C to 200°C. Designed for shielded applications, it offers environmental resistance and a robust aluminum body.
Amphenol MS27484T24B29S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T24B29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.