This circular connector, designed for MIL-DTL-38999 Series II applications, features 128 female socket contacts with gold-plated copper for reliable signal integrity. Constructed with a cadmium-plated aluminum shell, it offers environmental resistance and shielding, operating across a wide temperature range of -65°C to 200°C. The free-hanging, cable mount connector supports a 5A current rating and 500V voltage rating, terminating via crimp for 22AWG wire.
Amphenol MS27484T24B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T24B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.