
3-position, straight, male circular connector for cable mounting. Features a durable aluminum body with cadmium shell plating and gold-plated copper contacts for reliable signal transmission. Designed for harsh environments with a temperature range of -65°C to 200°C, meeting MIL-DTL-38999 Series II specifications. This shielded connector utilizes crimp termination for its 3 contacts.
Amphenol MS27484T8B98A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27484T8B98A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.