
Circular connector with 6 male positions, featuring gold-plated contacts and a 3A current rating. This straight, cable-mount connector is designed for free-hanging applications and meets MIL-DTL-38999 Series II specifications. It offers a wide operating temperature range from -65°C to 200°C and a robust electroless nickel shell plating. The component is shielded and environment-resistant, with steel, passivated plating for durability.
Amphenol MS27484T8F6P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T8F6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.