
The MS27496E23B35PA connector is a 100-contact female shielded box mount connector rated for 5A. It features a straight orientation and is designed for panel, flanges, and box mounting. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant. The connector is part of the MIL-DTL-38999 Series I and is environment resistant.
Amphenol MS27496E23B35PA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Female |
| Length | 25.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27496E23B35PA to view detailed technical specifications.
No datasheet is available for this part.