Environmentally resistant circular connector, MIL-DTL-38999 Series II, featuring 10 male pin contacts with gold-plated copper alloy terminals. This straight, wall-mount receptacle boasts an aluminum shell with electroless nickel plating, a current rating of 7.5A, and operates across a temperature range of -65°C to 200°C. Designed for panel mounting with a shell size of 12, it offers a crimp termination method.
Amphenol MS27497E12F98P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27497E12F98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.