Environmentally resistant circular connector featuring 18 male pin contacts with gold-plated copper alloy contacts, rated for 7.5A and 850V. This MIL-DTL-38999 Series II compliant receptacle boasts an aluminum shell, size 14, with a passivated steel plating. Designed for wall or panel mounting with flanges, it supports 20AWG wire and operates within a temperature range of -65°C to 200°C.
Amphenol MS27497E14F18P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E14F18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.