Environmentally resistant circular connector featuring 55 male pin contacts made from copper alloy with gold plating. This receptacle offers a panel/wall mount design with a size 16 aluminum shell finished in cadmium. It operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. Termination is via crimp.
Amphenol MS27497E16B35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E16B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.