
Environmentally resistant circular connector featuring 66 male pin contacts made of copper alloy with gold plating for superior conductivity. This straight, wall-mount connector, designed to MIL-DTL-38999 Series II standards, offers a panel mount configuration with flanges and a shell size of 18. Constructed from aluminum with a cadmium shell finish, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp, and it is not RoHS compliant.
Amphenol MS27497E18A66P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E18A66P to view detailed technical specifications.
No datasheet is available for this part.