This 41-position female circular connector is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a copper alloy contact material and a gold mating finish. The connector is rated for environment resistance and is available in bulk packaging. It has a cadmium shell finish and an aluminium shell material, with a crimp termination. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol MS27497E20A41PC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E20A41PC to view detailed technical specifications.
No datasheet is available for this part.