This 41-position unshielded circular connector features a female gender, 41 copper alloy contacts, and an aluminium shell with a cadmium finish. It is designed for panel and flange mounting and is rated for operation between -65°C and 200°C. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series II JT series, which is environment resistant.
Amphenol MS27497E20B41PD technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E20B41PD to view detailed technical specifications.
No datasheet is available for this part.