This 41-position circular connector features a female gender and is designed for panel mount applications. Constructed from copper alloy contacts and an aluminium shell with an electroless nickel finish, it offers a maximum operating temperature range of -65°C to 200°C. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol MS27497E20F41SA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E20F41SA to view detailed technical specifications.
No datasheet is available for this part.