The MS27497E20F41SD is a 41-position circular connector with a female gender and silver color. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for panel mount applications and has a length of 24.05mm and a depth of 36.52mm. It is made of copper alloy with a gold contact plating and is rated for environment-resistant applications.
Amphenol MS27497E20F41SD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 24.05mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497E20F41SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.