79-position circular receptacle connector featuring a straight, wall-mount configuration. This MIL-DTL-38999 Series II compliant component boasts an aluminum shell with cadmium plating and a shell size of 20. It utilizes copper and copper alloy contacts with gold plating, rated for 5A current. Operating across a wide temperature range of -65°C to 200°C, this connector is designed for crimp termination.
Amphenol MS27497P20B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 23.24mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497P20B35S to view detailed technical specifications.
No datasheet is available for this part.
