This 41-position female circular connector features a silver finish and is designed for panel mount applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of copper alloy with a gold finish on the mating contacts and an electroless nickel finish on the shell, which is constructed of aluminum. It is not RoHS compliant and is part of the MIL-DTL-38999 Series II JT series.
Amphenol MS27497P20F41P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497P20F41P to view detailed technical specifications.
No datasheet is available for this part.