Environmentally resistant circular connector featuring 6 male pin contacts made of copper alloy with gold plating for superior conductivity. This receptacle-style connector, designed for wall mounting with a panel flange, boasts a robust aluminum shell with a cadmium finish and a shell size of 10. It operates within a wide temperature range of -65°C to 200°C, supports a current rating of 7.5A and a voltage rating of 850V, and is terminated via crimp for 20AWG wire. Adhering to MIL-DTL-38999 Series II standards, this unshielded connector offers reliable performance in demanding applications.
Amphenol MS27497T10B98P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T10B98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.