This MIL-DTL-38999 Series II circular connector is a 10-contact receptacle with male crimp terminals. Featuring a straight orientation and a shell size of 12, it is constructed from aluminum alloy with cadmium plating. The connector offers a current rating of 7.5A and operates within a temperature range of -65°C to 200°C. Designed for panel, flange, or wall mounting, this environment-resistant component utilizes copper and copper alloy contacts with gold plating.
Amphenol MS27497T12A98P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T12A98P to view detailed technical specifications.
No datasheet is available for this part.