
Circular connector, MIL-DTL-38999 Series II, 18 position receptacle with female contacts. Features straight orientation, wall mount panel mount with flanges, and aluminum shell with cadmium plating. Copper alloy contacts are gold plated, rated for 7.5A current and 850V voltage. Operates across a temperature range of -65°C to 200°C. Termination is crimp, suitable for 20AWG wire.
Amphenol MS27497T14B18SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T14B18SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.