
Circular connector featuring 18 male pin positions with gold-plated copper alloy contacts. This straight, wall-mount connector utilizes crimp termination and is constructed with an aluminum shell, size 14, finished with electroless nickel. Designed for environmental resistance and operating across a wide temperature range from -65°C to 200°C, it meets MIL-DTL-38999 Series II specifications.
Amphenol MS27497T14F18PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Female |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T14F18PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.