26-position, female circular connector with gold-plated, crimp-style contacts. Features a straight orientation, wall mount configuration, and a robust aluminum shell with cadmium plating. Designed for demanding environments, this connector operates within a temperature range of -65°C to 175°C and conforms to MIL-DTL-38999 Series II standards. Shell size is 16, with a green housing color.
Amphenol MS27497T16B26A technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 30.96mm |
| Gender | Female |
| Housing Color | Green |
| Length | 22.47mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27497T16B26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.