General purpose circular connector featuring 26 male pin contacts with gold-plated copper material, rated for 7.5A current. This straight orientation receptacle offers a panel, flange, or wall mount solution with a robust aluminum body and cadmium shell plating. Designed for demanding environments, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II specifications. Termination is via crimp, and the shell size is 16.
Amphenol MS27497T16B26PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T16B26PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.