23-position, female circular receptacle with straight orientation and crimp termination. Features a shell size 16 aluminum body with electroless nickel plating, designed for wall mount applications with panel flanges. This environment-resistant connector operates within a temperature range of -65°C to 200°C, utilizing copper and copper alloy contacts with gold plating for a 13A current rating. Compliant with MIL-DTL-38999 Series II military standards.
Amphenol MS27497T16F99S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T16F99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.