
Environmentally resistant circular receptacle connector featuring 65 female contacts with gold-plated copper alloy contacts. This MIL-DTL-38999 Series II compliant component offers a straight, wall-mount configuration with a shell size of 20 and cadmium shell plating. Operating temperature range spans from -65°C to 200°C, with a current rating of 5A. The aluminum body ensures durability for demanding applications.
Amphenol MS27497T20B2SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T20B2SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.