
100-position circular receptacle connector featuring a straight, wall-mount configuration. This MIL-DTL-38999 Series II compliant component boasts an aluminum body and shell with cadmium plating, housing copper contacts with gold plating. Rated for 5A current and 500V, it operates across a wide temperature range of -65°C to 200°C, suitable for demanding environments. Termination is via crimp for wire/cable gauges up to 22AWG.
Amphenol MS27497T22B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27497T22B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
