
100-position circular receptacle connector featuring female copper contacts with gold plating for superior conductivity. This MIL-DTL-38999 Series II compliant component boasts an aluminum body and electroless nickel shell plating, offering environmental resistance. Designed for straight orientation and panel mounting with flanges, it operates within a temperature range of -65°C to 200°C and supports a 5A current rating. Termination is achieved via crimp, with a shell size of 22 and a length of 22.47mm.
Amphenol MS27497T22F35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T22F35SA to view detailed technical specifications.
No datasheet is available for this part.