128-position circular receptacle with female copper contacts featuring gold plating, rated for 5A current. This straight orientation, wall-mount connector utilizes crimp termination and is constructed with an aluminum body and cadmium shell plating. Designed to MIL-DTL-38999 Series II military standards, it operates within a temperature range of -65°C to 200°C and offers panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27497T24B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27497T24B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.