
Circular connector, receptacle gender, with 13 male pin contacts. Features a 13-position crimp termination and a panel mount with flanges. Constructed with an aluminum shell and body, finished in green with cadmium plating. Contacts are copper alloy with gold plating, rated for a temperature range of -65°C to 200°C. This MIL-DTL-38999 Series II connector offers environment resistance.
Amphenol MS27499E10B13P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E10B13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.