Circular connector, MIL-DTL-38999 Series II, JT series, featuring 13 male pin contacts made of copper alloy with gold plating. This straight, box mount receptacle has an aluminum shell with electroless nickel plating, offering environmental resistance and a silver color. Operating temperature range is -65°C to 200°C, with a shell size of 10 and a panel mount flange. Termination is via crimp, and the component is RoHS compliant.
Amphenol MS27499E10F13P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 16.91mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27499E10F13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.