7-position circular connector, receptacle gender, straight orientation, with female copper alloy contacts featuring gold plating for superior mating performance. This panel mount connector, with a shell size of 10, is constructed from aluminum with an electroless nickel shell finish and a silver body color. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 military standards. Termination is via crimp, and the component is designed for box mounting.
Amphenol MS27499E10F99S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 16.91mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E10F99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.