Environmentally resistant circular connector featuring 18 female contacts with gold-plated copper alloy contacts. This straight, box mountable component utilizes a Series II, MIL-DTL-38999 aluminum shell in size 14, finished with cadmium plating. Operating across a temperature range of -65°C to 200°C, it offers crimp termination for 18 positions.
Amphenol MS27499E14B18SD technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27499E14B18SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.